
Number
Total (€ 89.99 / piece)
€ 89.99
incl. VAT
14-day return policy included
Technical specifications
- Ambient temperature: -20 °C to +50 °C
- Maximum current consumed: 30 mA
- Product type
Buzzer
- Operating voltage
24 V
- Max. current consumption
30 mA
- Factory colour
Black
- Signal type
Non-stop acoustic signal
- (Ø)
50 mm
- Height
72 mm
IP54
- Dim
(Ø x H) 50 mm x 72 mm
- Case colour
Black
- Width
52 mm
- Material
PC
- Type
8WD4220-0FA
- Noise emission (max.)
85 dB
- Weight
64 g
- Type
Bayonet
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Black
50 mm
Continuous tone/pulse tone
85 dB
AC/DC
IP54
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739128 Siemens Buzzer 8WD42200FA 8WD4220-0FA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1739128 Siemens Buzzer 8WD42200FA 8WD4220-0FA 1 pc(s)
Description
Buzzer element, continuous tone or pulsating, adjustable, 85 dB, 230 V AC, diameter 50 mm
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































