
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- LED life 100000 h
- Maximum current consumed: 40 mA
- Type of bulb: LED
- Product type
Continuous light
- Operating voltage
24 V
- Max. current consumption
40 mA
- Factory colour
Yellow
- Lighted picture
LED permanent
- Signal type
Non-stop light signal
- (Ø)
50 mm
- Height
67 mm
- Features
LED
IP54
- Dim
(Ø x H) 50 mm x 67 mm
- Width
52 mm
- Colour
Yellow
- Material
PC
- Type
8WD4220-5AD
- Light intensity
6.98 cd
- Weight
53 g
- Type
Bayonet
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Yellow
50 mm
Continuous light
AC/DC
LED
IP54
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751074 Siemens Continuous light 8WD42205AD 8WD4220-5AD LED Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751074 Siemens Continuous light 8WD42205AD 8WD4220-5AD LED Yellow 1 pc(s)
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































