• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Continuous light 8WD44405AE 8WD4440-5AE LED Clear 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the product: Including bulbs
  • Ambient temperature: -20 °C to +50 °C
  • LED life 100000 h
  • Current consumption max. 25 mA
  • Type of bulb: LED
Product type

Continuous light

Operating voltage

115 V

Max. current consumption

25 mA

Factory colour

Transparent

Lighted picture

Permanent light

Signal type

Non-stop light signal

(Ø)

70 mm

Height

65.5 mm

Features

LED

IP65

Dim

(Ø x H) 70 mm x 65.5 mm

Width

70 mm

Colour

Clear

Material

PC

Type

8WD4440-5AE

Light intensity

1.52 cd

Weight

75 g

Type

Bayonet

Calotte colour

Clear

Max. temperature

+50 °C

Min. temperature

-20 °C

Clear

70 mm

Continuous light

Other

AC

LED

IP65

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742572 Siemens Continuous light 8WD44405AE 8WD4440-5AE LED Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1742572 Siemens Continuous light 8WD44405AE 8WD4440-5AE LED Clear 1 pc(s)

Description

LED, Base BA 15d, blue, 115 V AC, accessory for signaling columns, with diameters 50 mm and 70 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)