
Number
Total (€ 214.99 / piece)
€ 214.99
incl. VAT
14-day return policy included
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- 50000 h LED life
- Maximum current consumed: 45 mA
- Type of bulb: LED
- Product type
Flasher module
- Operating voltage
24 V
- Max. current consumption
45 mA
- Factory colour
Red
- Lighted picture
Flash
- Signal type
Flash
- (Ø)
50 mm
- Height
67 mm
- Features
LED
IP54
- Dim
(Ø x H) 50 mm x 67 mm
- Width
52 mm
- Colour
Red
- Material
PC
- Type
8WD4220-0CB
- Light intensity
68 cd
- Weight
68 g
- Type
Bayonet
- Calotte colour
Red
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Red
50 mm
Flash light
Red
DC
LED
IP54
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739123 Siemens Flasher module 8WD42200CB 8WD4220-0CB LED Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1739123 Siemens Flasher module 8WD42200CB 8WD4220-0CB LED Red 1 pc(s)
Description
Continuous light element, with integrated LED, clear, 115 V AC, Diameter 50 mm
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































