• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Flasher module 8WD44200CC 8WD4420-0CC Xenon Green 1 pc(s)

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the product: Including bulbs
  • Ambient temperature: -20 °C to +50 °C
  • Current consumption max. 125 mA
  • Type of bulb: Xenon gas discharge bulb
Product type

Flasher module

Operating voltage

24 V

Max. current consumption

125 mA

Factory colour

Green

Lighted picture

Flash

Signal type

Flash

(Ø)

70 mm

Height

65.5 mm

Features

Xenon

IP65

Dim

(Ø x H) 70 mm x 65.5 mm

Width

70 mm

Colour

Green

Material

PC

Type

8WD4420-0CC

Light intensity

24761 cd

Weight

91 g

Type

Bayonet

Max. temperature

+50 °C

Min. temperature

-20 °C

Green

70 mm

Flash light

Green

DC

Xenon

IP65

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701635 Siemens Flasher module 8WD44200CC 8WD4420-0CC Xenon Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701635 Siemens Flasher module 8WD44200CC 8WD4420-0CC Xenon Green 1 pc(s)

Description

Buzzer element, continuous tone or pulsating, adjustable, 85 dB, black, 24 V AC/DC, diameter 70 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)