• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3210-1KE21-3AP1 4.0 kW 3-phase 380 V, 480 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,185.00 / piece)
€ 1,185.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relative symmetrical power frequency tolerance: 5
  • Relative symmetrical power voltage tolerance: -20
Input voltage

380 V

480 V

Product type

Frequency inverter

Output rating (max.)

4.0 kW

Max. frequency

550 Hz

Min. frequency

0 Hz

Network

3-phase

Frequency range

0 Hz - 550 Hz

Nominal current

13 A

Depth

203 mm

Height

196 mm

Width

100 mm

IP20

Type

6SL3210-1KE21-3AP1

Filter class

A

Dim

(W x H x D) 100 x 196 x 203 mm

Manufacturer part #

6SL32101KE213AP1

Weight

3 kg

Documents & Downloads

Datasheet

Datasheet 1705397 Siemens Frequency inverter 6SL3210-1KE21-3AP1 4.0 kW 3-phase 380 V, 480 V

Datasheet 1705397 Siemens Frequency inverter 6SL3210-1KE21-3AP1 4.0 kW 3-phase 380 V, 480 V

User & Safety Instructions

User & Safety Instructions 1705397 Siemens Frequency inverter 6SL3210-1KE21-3AP1 4.0 kW 3-phase 380 V, 480 V

Description

SINAMICS G120C RATED POWER 4,0KW WITH 150% OVERLOAD FOR 3 SEC 3AC380-480V +10/-20% 47-63HZ INTEGRATED FILTER CLASS A I/O-INTERFACE: 6DI, 2DO,1AI,1AO SAFE TORQUE OFF INTEGRATED FIELDBUS: PROFIBUS-DP PROTECTION: IP20/ UL OPEN TYPE SIZE: FSA 196X73X203(HXWXD) EXTERNAL 24V

More interesting products

(*All information is plus legal VAT)