
Number
Total (€ 5,245.00 / piece)
€ 5,245.00
incl. VAT
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -20
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
37.0 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
82.5 A
- Depth
237 mm
- Height
472 mm
- Width
200 mm
IP20
- Type
6SL3210-1KE28-4UF1
- Dim
(W x H x D) 200 x 472 x 237 mm
- Manufacturer part #
6SL32101KE284UF1
- Weight
22 kg
200
472 mm
237 mm
6
2
1
1
FALSE
2
1
0
0
1
1
0
6
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
FALSE
2
U converter
3
3
TRUE
FALSE
FALSE
550 Hz
37 kW
45 kW
10 %
5 %
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
480 V
82.5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736787 Siemens Frequency inverter 6SL3210-1KE28-4UF1 37.0 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1736787 Siemens Frequency inverter 6SL3210-1KE28-4UF1 37.0 kW 3-phase 380 V, 480 V
Description
SINAMICS G120C RATED POWER 45.0KW WITH 150% OVERLOAD FOR 3 SEC 3AC380-480V +10/-20% 47-63HZ UNFILTERED I/O-INTERFACE: 6DI, 2DO, 1AI, 1AO SAFE TORQUE OFF INTEGRATED FIELDBUS: PROFINET-PN PROTECTION: IP20/ UL OPEN TYPE SIZE: FSD 472x 200x 237(HXWXD) EXTERNAL 24V
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































