• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3210-1PC31-3UL0 30.0 kW 3-phase 200 V, 240 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,725.00 / piece)
€ 5,725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relative symmetrical power frequency tolerance: 5
  • Relative symmetrical power voltage tolerance: -10
Input voltage

200 V

240 V

Product type

Frequency inverter

Output rating (max.)

30.0 kW

Max. frequency

550 Hz

Min. frequency

0 Hz

Network

3-phase

Frequency range

0 Hz - 550 Hz

Nominal current

130 A

Depth

357 mm

Height

708 mm

Width

305 mm

IP20

Type

6SL3210-1PC31-3UL0

Filter class

A

Dim

(W x H x D) 305 x 708 x 357 mm

Manufacturer part #

6SL32101PC313UL0

Weight

71 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754205 Siemens Frequency inverter 6SL3210-1PC31-3UL0 30.0 kW 3-phase 200 V, 240 V

User & Safety Instructions

User & Safety Instructions 1754205 Siemens Frequency inverter 6SL3210-1PC31-3UL0 30.0 kW 3-phase 200 V, 240 V

Description

SINAMICS G120 POWER MODULE PM240-2 UNFILTERED WITH BUILT IN BRAKING CHOPPER 3AC200-240V +10/-20% 47-63HZ OUTPUT HIGH OVERLOAD: 30KW FOR 200% 3S,150% 57S,100% 240S AMBIENT TEMP -20 TO +50 DEG C (HO) OUTPUT LOW OVERLOAD: 37kW FOR 150% 3S,110% 57S,100% 240S AMBIENT TEMP -20 TO +40 DEG C (LO) 708 X 305 X 357 (HXWXD), FSF PROTECTION IP20 WITHOUT CONTROL UNIT AND PANEL APPROVED FOR CU FIRMWARE- VERSION V4.7 HF8

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)