
Image similar
380 V
480 V
Frequency inverter
0.37 kW
550 Hz
0 Hz
3-phase
0 Hz - 550 Hz
1.7 A
165 mm
196 mm
73 mm
IP20
6SL3210-1PE11-8AL1
A
(L x W x H) 180 x 73 x 196 mm
6SL32101PE118AL1
1.87 kg
180 mm
73
196 mm
165 mm
IP20
FALSE
U converter
3
3
TRUE
TRUE
FALSE
550 Hz
0.37 kW
0.55 kW
-10 %
5 %
1.7 A
yes
Datasheet 1754207 Siemens Frequency inverter 6SL3210-1PE11-8AL1 0.37 kW 3-phase 380 V, 480 V
User & Safety Instructions 1754207 Siemens Frequency inverter 6SL3210-1PE11-8AL1 0.37 kW 3-phase 380 V, 480 V
The necessary accessories are required to use the article as described.