• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3210-1PE12-3UL1 0.55 kW 3-phase 380 V, 480 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relative symmetrical power frequency tolerance: 5
  • Relative symmetrical power voltage tolerance: -10
Input voltage

380 V

480 V

Product type

Frequency inverter

Output rating (max.)

0.55 kW

Max. frequency

550 Hz

Min. frequency

0 Hz

Network

3-phase

Frequency range

0 Hz - 550 Hz

Nominal current

2.2 A

Depth

165 mm

Height

196 mm

Width

73 mm

IP20

Type

6SL3210-1PE12-3UL1

Filter class

A

Dim

(L x W x H) 180 x 73 x 196 mm

Manufacturer part #

6SL32101PE123UL1

Weight

1.7 kg

Length

180 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704254 Siemens Frequency inverter 6SL3210-1PE12-3UL1 0.55 kW 3-phase 380 V, 480 V

User & Safety Instructions

User & Safety Instructions 1704254 Siemens Frequency inverter 6SL3210-1PE12-3UL1 0.55 kW 3-phase 380 V, 480 V

Description

circuit breaker 3VA2 IEC frame 160 breaking capacity class M Icu=55kA @ 415 V 3-pole, line protection ETU350, LSI, In=160A overload protection ir=63A ...160A short circuit protection Isd=1,5... 10 x Ir, iI=10 x In cable connection shunt trip (stl) 220-250 V DC 208-277 V AC 2 Auxiliary switch HQ 1 trip alarm switch HQ 3VA2 molded-case circuit breaker with 3-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection in line with ETU. 3. Available as 3-pole and 4-pole version. 4. Depending on the size: Rated current 25 A to 630 A. 5. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)