
Image similar
380 V
480 V
Frequency inverter
110.0 kW
550 Hz
0 Hz
3-phase
0 Hz - 550 Hz
250 A
357 mm
708 mm
305 mm
IP20
6SL3210-1PE32-5AL0
A
(L x W x H) 740 x 305 x 708 mm
6SL32101PE325AL0
79 kg
740 mm
305
708 mm
357 mm
IP20
FALSE
U converter
3
3
TRUE
TRUE
FALSE
550 Hz
110 kW
132 kW
-10 %
5 %
250 A
yes
Datasheet 1754409 Siemens Frequency inverter 6SL3210-1PE32-5AL0 110.0 kW 3-phase 380 V, 480 V
User & Safety Instructions 1754409 Siemens Frequency inverter 6SL3210-1PE32-5AL0 110.0 kW 3-phase 380 V, 480 V
The necessary accessories are required to use the article as described.