
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
500 V
690 V
- Product type
Frequency inverter
- Output rating (max.)
75.0 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
100 A
- Depth
357 mm
- Height
708 mm
- Width
305 mm
IP20
- Type
6SL3210-1PH31-0AL0
- Filter class
A
- Dim
(W x H x D) 305 x 708 x 357 mm
- Manufacturer part #
6SL32101PH310AL0
- Weight
78 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754423 Siemens Frequency inverter 6SL3210-1PH31-0AL0 75.0 kW 3-phase 500 V, 690 V
User & Safety Instructions
User & Safety Instructions 1754423 Siemens Frequency inverter 6SL3210-1PH31-0AL0 75.0 kW 3-phase 500 V, 690 V
Description
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































