
Image similar
380 V
480 V
Frequency inverter
22.0 kW
550 Hz
0 Hz
3-phase
0 Hz - 550 Hz
60 A
237 mm
472 mm
200 mm
IP20
6SL3210-1RE26-0AL0
A
(W x H x D) 200 x 472 x 237 mm
6SL32101RE260AL0
22 kg
200
472 mm
237 mm
IP20
FALSE
U converter
3
3
FALSE
TRUE
FALSE
550 Hz
22 kW
30 kW
10 %
5 %
60 A
yes
Datasheet 1699989 Siemens Frequency inverter 6SL3210-1RE26-0AL0 22.0 kW 3-phase 380 V, 480 V
User & Safety Instructions 1699989 Siemens Frequency inverter 6SL3210-1RE26-0AL0 22.0 kW 3-phase 380 V, 480 V
The necessary accessories are required to use the article as described.