
Image similar
380 V
480 V
Frequency inverter
3.0 kW
550 Hz
0 Hz
3-phase
0 Hz - 550 Hz
10.2 A
249 mm
540 mm
180 mm
IP55
6SL3223-0DE24-0BG1
B
(W x H x D) 180 x 540 x 249 mm
6SL32230DE240BG1
6.3 kg
180
540 mm
249 mm
IP55
FALSE
U converter
3
3
FALSE
TRUE
TRUE
550 Hz
3 kW
4 kW
10 %
5 %
10.2 A
yes
Datasheet 1753231 Siemens Frequency inverter 6SL3223-0DE24-0BG1 3.0 kW 3-phase 380 V, 480 V
User & Safety Instructions 1753231 Siemens Frequency inverter 6SL3223-0DE24-0BG1 3.0 kW 3-phase 380 V, 480 V
The necessary accessories are required to use the article as described.