• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3223-0DE25-5AG1 4.0 kW 3-phase 380 V, 480 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,289.00 / piece)
€ 1,289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relative symmetrical power frequency tolerance: 5
  • Relative symmetrical power voltage tolerance: -10
Input voltage

380 V

480 V

Product type

Frequency inverter

Output rating (max.)

4.0 kW

Max. frequency

550 Hz

Min. frequency

0 Hz

Network

3-phase

Frequency range

0 Hz - 550 Hz

Nominal current

13.2 A

Depth

249 mm

Height

540 mm

Width

180 mm

IP55

Type

6SL3223-0DE25-5AG1

Filter class

A

Dim

(W x H x D) 180 x 540 x 249 mm

Manufacturer part #

6SL32230DE255AG1

Weight

6.3 kg

180

540 mm

249 mm

IP55

FALSE

U converter

3

3

FALSE

TRUE

FALSE

550 Hz

4 kW

5.5 kW

10 %

5 %

13.2 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753233 Siemens Frequency inverter 6SL3223-0DE25-5AG1 4.0 kW 3-phase 380 V, 480 V

User & Safety Instructions

User & Safety Instructions 1753233 Siemens Frequency inverter 6SL3223-0DE25-5AG1 4.0 kW 3-phase 380 V, 480 V

Description

SIMATIC WinCC RT Professional, 512 Power Tags V14 SP1, Upgrade V11..V13 V14 SP1, runtime software in TIA Portal, single license, SW and license key download, Class A, 6 languages (de,en,fr,es,it,zh), executable in Windows 7 Prof/Ent/Ult SP1 (32/64 bit)/ 10 Prof/Ent (64 bit)/ 8.1 Prof/Ent (64 bit)/ Server 2008 R2+SP1 (64 bit)/ Server 2012 R2 / 2016 (64 bit) ******************************* E-mail address required for delivery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)