• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3520-0XE40-5AF0 0.55 kW 3-phase

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Frequency inverter

Output rating (max.)

0.55 kW

Network

3-phase

Type

6SL3520-0XE40-5AF0

Filter class

C2

Manufacturer part #

6SL35200XE405AF0

380

156 mm

129 mm

4

2

0

0

0

0

1

0

6

2

U converter

3

3

550 Hz

0.55 kW

10 %

10 %

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2879724 Siemens Frequency inverter 6SL3520-0XE40-5AF0 0.55 kW 3-phase

User & Safety Instructions

User & Safety Instructions 2879724 Siemens Frequency inverter 6SL3520-0XE40-5AF0 0.55 kW 3-phase

Description

SINAMICS G115D wall-mounted rated power: 0,55KW for 3S 200%, 57S 150%, 240S 87% noise suppression filter for Cat. C2 3AC380-480V+10/-10% 45-66Hz ambient temp. -30 to +40°C Frame size: FSA Protection class IP65/66 / UL Type 4X

This text is machine translated.