• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Hausgeräte EQ900 TQ905D03 Fully automated coffee machine Stainless steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,329.00 / piece)
€ 2,329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siemens EQ900 stainless steel TQ905D03 coffee machine

  • Check all relevant brewing parameters for nuancedCoffee enjoyment – baristaModeA brilliant, high-resolution 17.2 cm (6.8") full-touch display with a unique menu – iSelect displayClear noise reduction for a pleasantly quiet brewing process - super silentThe perfect brewing settings for your favorite coffee beans – beanIdent systemStore your customized coffee in up to 10 different profiles – EQ900 profiles
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Long connection cable, 1 mDim. Device 392 x 315 x 470 mm
Bean container volume

375 g

Product type

Fully automated coffee machine

Tank volume

2.3 l

Coffee maker features

Removable brew unit

Height adjustable nozzle

incl. milk jug

Display

App-controlled

Home Connect

incl. grinder

incl. hot water dispenser

incl. cup warmer

Factory colour

Stainless steel

Pump pressure

19 bar

1500 W

Weight

12 kg

Removable brew group (yes/no)

Yes

Height-adjustable spout

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2637706 Siemens Hausgeräte EQ900 TQ905D03 Fully automated coffee machine Stainless steel

Security datasheet

Security datasheet 2637706 Siemens Hausgeräte EQ900 TQ905D03 Fully automated coffee machine Stainless steel

Security datasheet 2637706 Siemens Hausgeräte EQ900 TQ905D03 Fully automated coffee machine Stainless steel

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 264: Rinse … thoroughly after use
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Fully automated coffee machine, EQ900, stainless steel TQ905D03The intuitive full-touch display gives you control over every coffee nuance - just like a barista. Adapts all beverage settings perfectly to the coffee beans.

This text is machine translated.

Features

  • BebeanIdent System - adjusts all beverage settings to the coffee beansBaristaMode - full control over all relevant brewing parametersUp to 29 different coffee specialties (in the device and the Home Connect APP)Cover of warm milk, milk froth and hot waterMilk content can be adjusted for classic mixed milk drinksAromaBoost - more aroma for espresso-based drinks through a finer grinding gradeIntelligent flavor adjustment - coffee management based on strength and beverage sizeAromaSelect – 3 different aroma profiles (mild-balanced-distinctive)AromaDouble Shot - reduced bitterness in large drinks due to two brewing cyclesBrita Intenza water filter includedISelect display – colored 17.2 cm (6.8") TFT-display with Touch & Slide functionEGrinder - Adjust the grinding degree for each individual drink via the displayIndividualCoffee System - Create up to profiles, each can store up to 10 individual beveragesComfort mode - the simple and intuitive way to prepare coffee with a glance at the settingsHeight-adjustable coffee spout (up to 15 cm high glasses)OneTouch DoubleCup – you get two cups at the touch of a buttonRemovable water tank (2.3 l)SuperSilent – clear noise reductionCeramDrive – low-noise premium grinder wear-free ceramicWater pump with 19 bar pressureActive cup pre-heatingAutMilk Clean - automatic steam cleaning after each drinkCalc’nClean – automatic cleaning and descaling programRemovable brew unit: Easy and hygienic cleaningDrip tray and coffee container can be removed and dishwasher safeReminds in time of cleaning, descaling and water filter changingRemote access: Operate your device from anywhereCoffeePlaylist - enter multiple drinks into the APP, prepared in the order you wantAdditional coffee know-howSoftware update – always the current software statusOnline supportSecurity: Security is paramount at Home Connect. The Home Connect APP has been tested and certified by TÜV IT. And the encrypted data exchange via the Home Connect protocol protects against undesirable accessesIntegrated milk container 0.7 l375 G bean container with aroma protection lidIlluminated coffee spoutElectronically adjustable grinding degree (Multi-Level)Child proof

Scope of delivery

  • 1 x Brita INTENZA water filter cartridge
  • 1 x test strips for water hardness determination
  • 1 x welcome box
  • 1 x single milk container
  • 1 x Set cleaning and descaling tablets
  • 1 x Brita filter insert tool
  • 1 x Siemens micro-fiber cloth.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)