• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Hausgeräte EQ900 TQ907D03 Fully automated coffee machine Stainless steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,695.00 / piece)
€ 2,695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Siemens EQ900 stainless steel TQ907D03 coffee machine

  • Check all relevant brewing parameters for nuanced coffee enjoyment – baristaModeA brilliant, high-resolution 17.2 cm (6.8") full-touch display with a unique menu – iSelect displayClear noise reduction for a pleasantly quiet brewing process - super silentTwo bean containers and two separate, electronically adjustable mills - dual bean systemThe perfect brewing settings for your favorite coffee beans – beanIdent system
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Long connection cable, 1 mDim. Device 392 x 315 x 470 mm
Bean container volume

520 g

Product type

Fully automated coffee machine

Tank volume

2.3 l

Coffee maker features

Removable brew unit

incl. milk jug

additional grounds container

Display

Height adjustable nozzle

incl. grinder

incl. hot water dispenser

incl. cup warmer

App-controlled

Home Connect

Factory colour

Stainless steel

Pump pressure

19 bar

1500 W

Weight

13 kg

Removable brew group (yes/no)

Yes

Height-adjustable spout

Yes

Documents & Downloads

Datasheet

Datasheet 2637705 Siemens Hausgeräte EQ900 TQ907D03 Fully automated coffee machine Stainless steel

Security datasheet

Security datasheet 2637705 Siemens Hausgeräte EQ900 TQ907D03 Fully automated coffee machine Stainless steel

Security datasheet 2637705 Siemens Hausgeräte EQ900 TQ907D03 Fully automated coffee machine Stainless steel

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 264: Rinse … thoroughly after use
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Fully automated coffee machine, EQ900, stainless steel TQ907D03The intuitive full-touch display gives you control over every coffee nuance - just like a barista. Adapts all beverage settings perfectly to the coffee beans. With two bean containers for different coffee beans.

This text is machine translated.

Features

  • BebeanIdent System - adjusts all beverage settings to the coffee beansBaristaMode - full control over all relevant brewing parametersUp to 29 different coffee specialties (in the device and the Home Connect APP)Cover of warm milk, milk froth and hot waterMilk content can be adjusted for classic mixed milk drinksAromaBoost - more aroma for espresso-based drinks through a finer grinding gradeIntelligent flavor adjustment - coffee management based on strength and beverage sizeAromaSelect – 3 different aroma profiles (mild-balanced-distinctive)AromaDouble Shot - reduced bitterness in large drinks due to two brewing cyclesBrita Intenza water filter containing dual bean system - two separate bean containers with ownGrinders for the parallel use of differentBean variantsISelect display – colored 17.2 cm (6.8") TFT-display with Touch & Slide functionEGrinder - Adjust the grinding degree for each individual drink via the displayIndividualCoffee System - Create up to 10 profiles, each of which can store up to 10 individual drinksComfort mode - the simple and intuitive way to prepare coffee with a glance at the settingsHeight-adjustable coffee spout (up to 15 cm high glasses)OneTouch DoubleCup – you get two cups at the touch of a buttonRemovable water tank (2.3 l)SuperSilent – clear noise reductionCeramDrive – low-noise premium grinder made from wear-free ceramicWater pump with 19 bar pressureActive cup pre-heatingAutMilk Clean - automatic steam cleaning after each drinkCalc’nClean – automatic cleaning and descaling programRemovable brew unit: Easy and hygienic cleaningDrip tray and coffee container can be removed and dishwasher safeReminds in time of cleaning, descaling and water filter changingRemote access: Operate your device from anywhereCoffeePlaylist - enter multiple drinks into the APP, prepared in the order you wantAdditional coffee know-howSoftware update – always the current software statusOnline supportSecurity: Security is paramount at Home Connect. The Home Connect APP has been tested and certified by TÜV IT. And the encrypted data exchange via the Home Connect protocol protects against undesirable accessesIntegrated milk container 0.7 lTwo bean containers with aroma protection cover (270 g/250 g)Illuminated coffee spoutElectronically adjustable grinding degree (Multi-Level)Child proof

Scope of delivery

  • 1 x Brita INTENZA water filter cartridge
  • 1 x test strips for water hardness determination
  • 1 x welcome box
  • 1 x single milk container
  • 1 x Set cleaning and descaling tablets
  • 1 x Brita filter insert tool
  • 1 x Siemens micro-fiber cloth.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)