• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens O/L relay 690 V AC 1 breaker, 1 maker 1 pc(s) 3RU2136-1HB0

1/6
Product type
O/L relay
Max. operating voltage
690 V AC
Contact type
1 breaker
1 maker
Type
3RU2136-1HB0
Operating voltage
690 V AC
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Contactor mounting
  • Type of connectable conductor cross-sections / for AWG wires / for main contacts: 2x (18 ... 2), 1x (18 ... 1)
  • Type of connectable conductor cross-sections / for AWG wires / for auxiliary contacts: 2x (20 ... 16), 2x (18 ... 14)
  • Type of connectable conductor cross-sections / for main contacts / finely stranded / with wire-end processing: 2x (1 ... 25 mm²), 1x (1 ... 35 mm²)
  • Type of connectable conductor cross-sections / for auxiliary contacts / finely stranded / with wire-end processing: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²)
  • Type of connectable conductor cross-sections / for main contacts / single-wired or multi-wired: 2x (1 ... 35 mm²), 1x (1 ... 50 mm²)
  • Type of connectable conductor cross-sections / for auxiliary contacts / single-wired or multi-wired: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²)
  • Installation altitude / at altitude above NN / maximum: 2000 m.
  • Fuse insert design / for short-circuit protection of auxiliary switch / required: Fuse GG: 6 A, fast-blow: 10 A.
  • Tripping class CLASS 10
  • Size of contactor / combinable / company-specific: S2
  • Size of overload relay: S2
  • Touch protection against electric shock: Finger-safe when touching vertically from the front
  • Operating current / at AC-3 / at 400 V: 8 A.
  • All mounting positions permitted
  • Adjustable response value current / current-dependant overload release / initial value 5.5 A.
  • Adjustable response value current / current-dependant overload release / final value: 8 A.
  • Insulation voltage / at pollution level 3: 690 V/AC
  • Surge voltage resistance: 6000 V
  • Location of electrical connection / for main circuit: Top and bottom
  • Number of NO contacts / for auxiliary contacts / Note: For the message "triggered"
  • Number of NC contacts / for auxiliary contacts / Note: For switching off the contactor
  • Tightening torque / for main contacts / for screw terminals / maximum 4.5 Nm
  • Tightening torque / for auxiliary contacts / for screw terminals / maximum 1.2 Nm
  • Execution of the display / for switching state: Slider
  • Thread / connection screw / auxiliary and control contacts: M3
  • Thread / connection screw / for main contacts: M6
  • Auxiliary switch design: Integrated
  • Design of circuit breaker / for short-circuit protection of auxiliary switch / required: 6a (IK less than or equal to 0.5 kA; U less than or equal to 260V)
  • Screwdriver shaft design: Diameter 5 ... 6 mm
  • Overload release type: Thermal
  • Operating frequency 50 -60 Hz
  • Screwdriver tip size: Pozidriv size 2
  • Maximum permissible voltage for safe isolation / in networks with grounded neutral point / between auxiliary and auxiliary circuits: 415 V.
  • Maximum permissible voltage for safe isolation / in networks with non-grounded neutral point / between auxiliary and auxiliary circuits: 415 V.
  • Product component / tripped detector: Yes
  • Product component / auxiliary switch: Yes
  • Product component / RESET button: Yes
  • Product component / STOP button: Yes
  • Product function / auto reset: Yes
  • Product function / phase failure detection: Yes
  • Product function / overload protection: Yes
  • Power loss / at rated current / at AC / at warm operating state: 7.5 W.
  • Power loss / at rated current / at AC / at warm operating state / per pole: 2.5 W.
  • Full load current (FLA) / for 3-phase AC motor / at 600 V: 8 A.
  • Recovery time / after overload trip / during automatic reset / typical: 10 min.
  • Recovery time / after overload release / during remote reset: 10 min.
  • Recovery time / after overload trip / during manual reset: 10 min.
Product type

O/L relay

Type

3RU2136-1HB0

Operating voltage

690 V AC

Max. operating voltage

690 V AC

Operating voltage

690 V AC (max)

Contact type

1 breaker

1 maker

Connection

Screws

Min. temperature

-40 °C

Max. temperature

+70 °C

IP00

IP20

Width

55 mm

Height

90 mm

Depth

105 mm

Dim

(W x H x D) 55 x 90 x 105 mm

Content

1 pc(s)

RoHS-compliant

Yes

Direct attachment

1

1

0

CLASS 10

Screw connection

690 V

Documents & Downloads

Datasheet

Datasheet 2261672 Siemens O/L relay 690 V AC 1 breaker, 1 maker 1 pc(s) 3RU2136-1HB0

User & Safety Instructions

User & Safety Instructions 2261672 Siemens O/L relay 690 V AC 1 breaker, 1 maker 1 pc(s) 3RU2136-1HB0

Description

Overload relay 5.5...8 A thermal for motor protection Size S2 CLASS 10 contactor mounting Main circuit:Screw terminals Auxiliary Circuit:Screw Terminals Manual automatic RESET SIRIUS 3RU2 thermal overload relay for current-dependant protection of consumers with normal start-up against impermissible high heat-up due to overload or phase failure.
This series is particularly flexible and cost-effective. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous applications (ATEX or IEC Ex) are a matter of course.
Available with different adjustment ranges of the overload release. They are available with screw or spring-type terminals for quick, maintenance-free and vibration-proof connection, as well as for stand-alone installation.
The accessories fit all sizes S00 to S3.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.