• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens O/L relay 690 V AC 1 breaker, 1 maker 1 pc(s) 3RU2136-1HB0 Overload

1/5
Image similar
Packaging type
Piece
Product type
O/L relay
Functions
Overload
Max. operating voltage
690 V AC
Contact type
1 breaker
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Contactor mounting
  • Type of connectable wire cross-sections / for AWG lines / for main contacts: 2x (18 ... 2), 1x (18 ... 1)
  • Type of connectable wire cross-sections / with AWG lines / for auxiliary contacts: 2x (20 ... 16), 2x (18 ... 14)
  • Type of connectable wire cross-sections / for main contacts / finely stranded / with wire-end processing: 2x (1 ... 25 mm²), 1x (1 ... 35 mm²
  • Type of connectable conductor cross-sections / for auxiliary contacts / fine-wired / with wire-end processing: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²
  • Type of connectable conductor cross-sections / for main contacts / single-wire or multi-wired: 2x (1 ... 35 mm²), 1x (1 ... 50 mm²
  • Type of connectable conductor cross-sections / for auxiliary contacts / single-wire or multi-wired: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²
  • Installation height / at height above sea level / maximum: 2000 m.
  • Fuse insert design / for short-circuit protection of auxiliary switch / required: GG fuse: 6 A, quick-acting: 10 A.
  • Tripping class CLASS 10
  • Size of contactor/combinable/company-specific: S2
  • Frame size of overload relay: S2
  • Touch-proof protection against electrical shock: Finger-proof with vertical contact from the front
  • Operating current / at AC-3 / at 400 V: 8 A
  • All mounting positions permitted
  • Adjustable response value of current / of the current-dependent overload release / initial value: 5.5 A.
  • Adjustable response value of current / of the current-dependent overload release / end value: 8 A.
  • Insulation voltage / at pollution level 3 690 V/AC
  • Surge voltage resistance: 6000 V
  • Layout of electrical connection / for main circuit: Top and bottom
  • Number of NO contacts / for auxiliary contacts / Note: For the "triggered" message
  • Number of NC contacts / for auxiliary contacts / Note: For switching off the contactor
  • Tightening torque / for main contacts / for screw connection / maximum: 4.5 Nm
  • Tightening torque / for auxiliary contacts / with screw connection / maximum: 1.2 Nm
  • Design of the display / for switching status: Slide
  • Design of the thread / connection screw / of the auxiliary and control contacts: M3
  • Design of the thread / connection screw / for main contacts: M6
  • Auxiliary switch version: Integrated
  • Design of the circuit breaker / for short-circuit protection of the auxiliary switch / required: 6A (Ik less than 0.5 kA; U less than equal to 260V)
  • Design of the screwdriver shaft: Diameter 5 ... 6 mm
  • Execution of overload release: Thermal
  • Operating frequency 50 -60 Hz
  • Size of screwdriver tip: Pozidriv size 2
  • Maximum permissible voltage for safe disconnection / in mains with grounded star point / between auxiliary and auxiliary circuits: 415 V.
  • Maximum permissible voltage for safe disconnection / in mains with non-grounded star point / between auxiliary and auxiliary circuits: 415 V.
  • Product component / trigger: Yes
  • Product component / auxiliary switch: Yes
  • Product component / RESET button: Yes
  • Product component / STOP button: Yes
  • Product function/auto-reset: Yes
  • Product function / phase failure detection: Yes
  • Product function / overload protection: Yes
  • Power loss / at rated current / at AC / at warm operating state: 7.5 W.
  • Power loss / at rated current / at AC / at warm operating state / per pole: 2.5 W.
  • Full load current (FLA) / for 3-phase AC motor / at 600 V: 8 A.
  • Recovery time / after overload triggering / with automatic reset / typical 10 min.
  • Readiness time / after overload triggering / with remote reset: 10 min.
  • Readiness time / after overload triggering / manual reset: 10 min.
Packaging type

Piece

Product type

O/L relay

Type

3RU2136-1HB0

Functions

Overload

Operating voltage

690 V AC

Max. operating voltage

690 V AC

Operating voltage

690 V AC (max)

Features

+ auxiliary contact

Contact type

1 breaker

1 maker

Connection

Screws

Min. temperature

-40 °C

Max. temperature

+70 °C

IP00

IP20

Width

55 mm

Height

90 mm

Depth

105 mm

Dim

(W x H x D) 55 x 90 x 105 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2863488 Siemens O/L relay 690 V AC 1 breaker, 1 maker 1 pc(s) 3RU2136-1HB0 Overload

User & Safety Instructions

User & Safety Instructions 2863488 Siemens O/L relay 690 V AC 1 breaker, 1 maker 1 pc(s) 3RU2136-1HB0 Overload

Description

Overload relay 5.5...8 A thermal for motor protection size S2 CLASS 10 contactor mounting main circuit: Screw connection. Auxiliary circuit: Screw terminals Manual/Automatic RESET Thermal overload relay SIRIUS 3RU2 for current-dependent protection of consumers with normal start-up against impermissible high heat-up because of overload or phase failure.
This series is particularly flexible and cost-effective. Worldwide approvals (e.g. IEC and UL/CSA) and applications in explosion-prone applications (ATEX and/or IEC Ex) are self-evident.
Available with different setting ranges of the overload release. They are available with screw or spring-type connection for a fast, maintenance-free and vibration-proof connection as well as for individual assembly.
The accessories fit all sizes S00 to S3.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.