1/6
O/L relay
3RU2136-1HD0
690 V AC
690 V AC
690 V AC (max)
1 breaker
1 maker
Screws
Spring-loaded connector
-40 °C
+70 °C
IP00
IP20
55 mm
90 mm
105 mm
(W x H x D) 55 x 90 x 105 mm
1 pc(s)
Yes
Direct attachment
1
1
0
CLASS 10
Screw connection
690 V
Datasheet 2261673 Siemens O/L relay 690 V AC 1 breaker, 1 maker 1 pc(s) 3RU2136-1HD0
User & Safety Instructions 2261673 Siemens O/L relay 690 V AC 1 breaker, 1 maker 1 pc(s) 3RU2136-1HD0