• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Schaltrelais Relay 4 makers 4 W 40 A 1 pc(s)

1/2
Image similar
Product type
Relay
Current load
40 A
Power
4 W
Type
Schaltrelais
Contact type
4 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INSTA contactor with 4 NO contacts, contact for 230 V, 400 V AC 63 A activation 230 V AC 220 V DC

Our service for you

Technical specifications

  • Power loss: 4 W
  • Number of broad division units: 3
  • Weight: 150 g
Product type

Relay

Type

Schaltrelais

Contact type

4 makers

Auxiliary contact type

4 makers

Control voltage (min.)

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 - 230 V AC

Switching voltage (min.)

400 V AC

Switching voltage (max.)

400 V AC

Permanent current (max.)

40 A

Current load

40 A

4 W

IP20

Width

53.5 mm

Height

90 mm

Depth

71 mm

Dim

(W x H x D) 53.5 x 90 x 71 mm

Content

1 pc(s)

RoHS-compliant

Yes

Weight

450 g

64 mm

400-400 V

3

3

FALSE

AC/DC

AC

IP20

40 A

TRUE

0

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1742752 Siemens Schaltrelais Relay 4 makers 4 W 40 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1742752 Siemens Schaltrelais Relay 4 makers 4 W 40 A 1 pc(s)

Description

INSTA contactor with 4 NO contacts Contact for 230 V AC, 400V 63A Control 230 V AC 220 V DC Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)