
Image similar
Series Cable
Series
1 x
1 x
1.5 m
Violet
Flame-retardant
Series
Cable
Polyethylene (PE)
5.7 mm
+70 °C
-40 °C
+70 °C
-40 °C
2 x
Other
Colour
No
Pairs
Purple
Other
0.61 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
-40-70 °C
-40-70 °C
1
2
FALSE
Bundle
5.7 mm
FALSE
Bare
None
86
86
86
Other
yes
Datasheet 1700312 Siemens Series Cable [1x - 1x ] 1.5 m Violet
User & Safety Instructions 1700312 Siemens Series Cable [1x - 1x ] 1.5 m Violet
€ 82.59*
The necessary accessories are required to use the article as described.