
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- LED life 100000 h
- Maximum current consumed: 35 mA
- Type of bulb: LED
- Product type
Signal tower component
- Operating voltage
230 V
- Max. current consumption
35 mA
- Factory colour
Green
- Lighted picture
Flashing light
- Signal type
Flasher
- (Ø)
50 mm
- Height
67 mm
- Features
LED
IP54
- Dim
(Ø x H) 50 mm x 67 mm
- Width
52 mm
- Colour
Green
- Material
PC
- Type
8WD4250-5BC
- Light intensity
1.68 cd
- Weight
53 g
- Type
Bayonet
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Green
50 mm
Blinker light
Green
AC
LED
IP54
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742531 Siemens Signal tower component 8WD42505BC 8WD4250-5BC LED Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742531 Siemens Signal tower component 8WD42505BC 8WD4250-5BC LED Green 1 pc(s)
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































