
Highlights & Details
Siemens Sitop modular 24V power supplies
- 28.8 V/DC/ 40 A
- 960 W Power
- Input1 -phase
- Input voltage range 85-132 / 176-264 V/AC
- Connection (components): Screw terminal
- This text is machine translated.
Technical specifications
- Nominal input voltage
115 V/AC
230 V/AC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
120 V AC
- Output voltage
24 V DC
- Input voltage
85 - 132 Vac, 176 - 264 V AC
- Input voltage (max.)
230 V AC
- Max. output current
40 A
- Output current (max.) - rounded
40 A
960 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 240 x 125 x 125 mm
- Weight
3.2 kg
- Output voltage (max.)
28.8 V DC
- Output voltage (min.)
24 V DC
- Manufacturer part #
6EP13373BA00
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
240 mm
- Height
125 mm
- Type
SITOP Modular 24 V/40 A
- Depth
125 mm
960 W
- Connections
Screw terminals
- Output rating
960 W
- Output current (details)
40 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 510185 Siemens SITOP Modular 24 V/40 A Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 510185 Siemens SITOP Modular 24 V/40 A Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Controlled floating output voltage DC 24 V ± 3%
- Open-circuit and permanent short-circuit proof
- 5 A and 10 A variant with ultra wide input range AC 85 - 132/176/550 V for single-phase connection (networks with neutral conductor) and the two-phase connection (to three-phase network of a two phase conductor)
- 20 A and 40 A- variant with wide range input 3 AC 320 - 550 V for the three-phase connection or with changeover switching input AC 85 - 132/176 - 264 V for the one-and two-phase connection
- Adjustable output voltage from 24 to 28.8 V for the compensation of voltage drops
- Changeover switching for the constant current characteristic and shutdown in case of short circuit
- Power boost up to 3 times of nominal current for selective tripping of downstream fuses
- 3 LEDs for 24 V are ok, overload and latching shutdown for detailed signalling of operating condition
- Safe electrical isolation (SELV according to EN 60950)
- Radio interference suppression grade (EN 55022) Class B and harmonic wave current limitation according to EN 61000-3-2 (excluding 6EP1337-...)
- CE marking and UL/cUL approval
- Snap-on fastening on standard profile rail DIN EN 50022-35x7.5/15
- Safe electrical isolation (SELV according to EN 60950)
- Radio interference suppression grade (EN 55022) Class B and harmonic wave current limitation according to EN 61000-3-2 (excluding 6EP1337-...)
- CE marking and UL/cUL approval
Frequently Bought Together
(*All information is plus legal VAT)€ 734.99*
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























