1/4
Image similar
Piece
SSR
3RF2030-1AA42
Zero crossing
Screw terminal
4 V DC
30 V DC
4 - 30 V DC
15 mA
300 A
24 V AC
230 V AC
30 A
24 V DC
230 V AC
30 A
1 maker
-25 °C
+60 °C
IP20
45 mm
58 mm
48 mm
89 g
Yes
30 A
1 pc(s)
1
TRUE
4-30 V
30 A
DC
30 A
yes
Datasheet 1430778 Siemens SSR 3RF20301AA42 30 A Switching voltage (max.): 230 V AC Zero crossing 1 pc(s)
User & Safety Instructions 1430778 Siemens SSR 3RF20301AA42 30 A Switching voltage (max.): 230 V AC Zero crossing 1 pc(s)