• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SSR 3RF2130-1AA45 30 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)

Image similar
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
30 V DC
Switching voltage (max.)
600 V AC
Current load (max.)
30 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw fastening
  • Number of poles: 1
  • Isolation voltage: 600 V
Product type

SSR

Type

3RF2130-1AA45

Switching type

Zero crossing

Connection

Screw terminal

Control voltage (min.)

4 V DC

Control voltage (max.)

30 V DC

Control voltage range

4 - 30 V DC

Control current (max.)

15 mA

Surge current (max.)

300 A

Switching voltage (min.)

48 V AC

Switching voltage (max.)

600 V AC

Current load (max.)

30 A

Contact type

1 maker

Min. temperature

-25 °C

Max. temperature

+60 °C

IP20

Width

22.5 mm

Height

85 mm

Depth

48 mm

Weight

71 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1431368 Siemens SSR 3RF2130-1AA45 30 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)

Datasheet 1431368 Siemens SSR 3RF2130-1AA45 30 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1431368 Siemens SSR 3RF2130-1AA45 30 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)

Description

Hints

Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.

What kind of Solid State Relays are you looking for?