1/4
Image similar
Piece
SSR
3RF2150-1AA06
Zero crossing
Screw terminal
15 V DC
24 V DC
15 - 24 V DC
15 mA
600 A
48 V AC
600 V AC
50 A
48 V DC
600 V AC
1 maker
-25 °C
+60 °C
IP20
22.5 mm
85 mm
48 mm
114 g
Yes
50 A
1 pc(s)
24 V DC
1
TRUE
50 A
DC
50 A
yes
Datasheet 1432280 Siemens SSR 3RF21501AA06 50 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)
User & Safety Instructions 1432280 Siemens SSR 3RF21501AA06 50 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)
The necessary accessories are required to use the article as described.