Image similar
SSR
3RF2150-1AA22
Zero crossing
Screw terminal
110 V AC
230 V AC
110 - 230 V AC
15 mA
600 A
24 V AC
230 V AC
50 A
1 maker
-25 °C
+60 °C
IP20
22.5 mm
85 mm
48 mm
70 g
1 pc(s)
Datasheet 1431364 Siemens SSR 3RF2150-1AA22 50 A Switching voltage (max.): 230 V AC Zero crossing 1 pc(s)
Datasheet 1431364 Siemens SSR 3RF2150-1AA22 50 A Switching voltage (max.): 230 V AC Zero crossing 1 pc(s)
User & Safety Instructions 1431364 Siemens SSR 3RF2150-1AA22 50 A Switching voltage (max.): 230 V AC Zero crossing 1 pc(s)