• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 1x Cover Bell symbol toggle White 5TG6277 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Switch type function

Bell symbol toggle

Product type

Switch product range

Switch type component

Cover

Factory colour

White

IP20

Dim

(L x W) 55 mm x 55 mm

Content

1 pc(s)

Width

55 mm

Length

55 mm

Material

PVC

Single rocker

TRUE

Switch/push button

Other

Thermoplastic

Plastic

Other

Symbol "bell"

FALSE

1013

> IK10

FALSE

FALSE

Glossy

IP20

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701500 Siemens Switch product range 1x Cover Bell symbol toggle White 5TG6277 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701500 Siemens Switch product range 1x Cover Bell symbol toggle White 5TG6277 1 pc(s)

Description

DELTA i-system electrical white Rocker switch with bell symbol and labeling field for pushbutton, 55x 55 mm

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.02€ 39.92*

Accessories

(*All information is plus legal VAT)