• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 3x Frame Delta Black 5TG12034 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Attachment: clamp mounting
  • Mounting position: horizontal and vertical
Type

3-way frame

Product type

Switch product range

Switch type component

Frame

Type series

Delta

Factory colour

Black

IP20

Dim

(L x W) 232 mm x 90 mm

Content

1 pc(s)

Weight

224 g

Width

90 mm

Length

232 mm

Material

Glass

Black

90

TRUE

232 mm

3

FALSE

Other

FALSE

Other

Glass

Clamp mounting

Horizontal and vertical

1002

> IK10

IP20

FALSE

FALSE

Glossy

FALSE

FALSE

68 mm

3

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760515 Siemens Switch product range 3x Frame Delta Black 5TG12034 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1760515 Siemens Switch product range 3x Frame Delta Black 5TG12034 1 pc(s)

Description

Ex-device made of stainless steel, IP65. with installation of the ET 200iSP components (these must be ordered separately). Device group II Cat. 2 Zone 1 and 2 (gas). Size (WxHxD): 950x450x230, for max. 25 I/O modules. Cable glands: 2x M32 power supply, 4x M20 bus cables and 110x M16 (4-9 mm) for signals in 5 rows, version in plastic blue. Ambient operating temperature min. -20 °C

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 139.52€ 133.42*

Accessories

(*All information is plus legal VAT)