• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 1x Surface-mount casing Surface-mount casing Delta Platinum 5TG29011 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting position: horizontal and vertical
  • Height: 84 mm
  • Depth: 42.5 mm
Type

1-fach Frames

Switch type function

Surface-mount casing

Product type

Switch product range

Switch type component

Surface-mount casing

Type series

Delta

Factory colour

Platinum

IP20

Dim

(L x W) 84 mm x 84 mm

Content

1 pc(s)

Weight

104 g

Width

84 mm

Length

84 mm

Similar RAL

9007

Material

Thermoplastic

Surface mounted housing

Platinum

TRUE

Quadratic

1

TRUE

Other

FALSE

Thermoplastic

Plastic

FALSE

Horizontal and vertical

9007

IP20

FALSE

Glossy

FALSE

FALSE

84 mm

84 mm

42.5 mm

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704448 Siemens Switch product range 1x Surface-mount casing Surface-mount casing Delta Platinum 5TG29011 1 pc(s)

Datasheet 1704448 Siemens Switch product range 1x Surface-mount casing Surface-mount casing Delta Platinum 5TG29011 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1704448 Siemens Switch product range 1x Surface-mount casing Surface-mount casing Delta Platinum 5TG29011 1 pc(s)

Description

DELTA line/Style Surface-mounting enclosure, 1 x platinum metallic

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.52€ 54.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.