• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 1x Toggle DELTA style White 5TG7141 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Switch type function

Toggle

Product type

Switch product range

Type series

DELTA style

Factory colour

White

IP20

Dim

(L x W x H) 68 x 68 x 68 mm

Content

1 pc(s)

Width

68 mm

Length

68 mm

Material

PVC

Height

68 mm

White

Single rocker

TRUE

Switch/push button

Other

Thermoplastic

Plastic

Other

FALSE

9010

> IK10

FALSE

FALSE

Glossy

IP20

TRUE

Documents & Downloads

Datasheet

Datasheet 1698720 Siemens Switch product range 1x Toggle DELTA style White 5TG7141 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1698720 Siemens Switch product range 1x Toggle DELTA style White 5TG7141 1 pc(s)

Description

DELTA natur, dark oak blanking plate, 62 x 62 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of...mmunication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.02€ 40.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.