• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 2x Frame Delta Black 5TG12024 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Attachment: clamp mounting
  • Mounting position: horizontal and vertical
Type

2-way frame

Product type

Switch product range

Switch type component

Frame

Type series

Delta

Factory colour

Black

IP20

Dim

(L x W) 161 mm x 90 mm

Content

1 pc(s)

Weight

152 g

Width

90 mm

Length

161 mm

Material

Glass

Black

90

TRUE

161 mm

2

FALSE

Other

FALSE

Other

Glass

Clamp mounting

Horizontal and vertical

1002

> IK10

IP20

FALSE

FALSE

Glossy

FALSE

FALSE

68 mm

2

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760498 Siemens Switch product range 2x Frame Delta Black 5TG12024 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1760498 Siemens Switch product range 2x Frame Delta Black 5TG12024 1 pc(s)

Description

Ex-device made of stainless steel, IP65. with installation of the ET 200iSP components (these must be ordered separately). Device group II Cat. 2 Zone 1 and 2 (gas). Size (WxHxD): 650x450x230, for max. 15 I/O modules. Cable glands: 2x M32 power supply, 4x M20 bus cables and 39x M16 (4-9 mm) for signals in 3 rows, version in plastic blue. Ambient operating temperature min. -20 °C

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.52€ 98.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.