• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 2x Surface-mount casing Surface-mount casing Delta Platinum 5TG29021 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting position: horizontal and vertical
  • Height: 84 mm
  • Depth: 42.5 mm
Type

2-way frame

Switch type function

Surface-mount casing

Product type

Switch product range

Switch type component

Surface-mount casing

Type series

Delta

Factory colour

Platinum

IP20

Dim

(L x W) 155 mm x 155 mm

Content

1 pc(s)

Weight

130 g

Width

155 mm

Length

155 mm

Similar RAL

9007

Material

Thermoplastic

Surface mounted housing

Platinum

TRUE

Quadratic

2

TRUE

Other

FALSE

Thermoplastic

Plastic

FALSE

Horizontal and vertical

9007

IP20

FALSE

Glossy

FALSE

FALSE

155 mm

84 mm

42.5 mm

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699044 Siemens Switch product range 2x Surface-mount casing Surface-mount casing Delta Platinum 5TG29021 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1699044 Siemens Switch product range 2x Surface-mount casing Surface-mount casing Delta Platinum 5TG29021 1 pc(s)

Description

SITOP modular plus 20 A Stabilized power supply input: 3 AC 400-500 V output: 24 V DC/20 A Option for with protective varnish The SITOP modular 3-phase power supplies are technology power supplies for demanding solutions and provide maximum functionality for use in complex plants and machines. The input range enables connection to numerous power networks in the world and ensures high reliability even in the case of large voltage fluctuations. The Power Boost function supplies up to three times the nominal current over short durations. If overload occurs, there is a choice between constant current or latching disconnection. The high degree of efficiency minimizes energy consumption and heat generation in the control cabinet, and the compact metal enclosure also saves space. The variant with protective coating has improved resistance against extreme air pollution such as condensation, dust and ESD. To further increase 24 V availability, the SITOP modular power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.52€ 62.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.