• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 3x Frame Delta Glass 5TG12030 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Attachment: clamp mounting
  • Mounting position: horizontal and vertical
Type

3-way frame

Product type

Switch product range

Switch type component

Frame

Type series

Delta

Factory colour

Glass

IP20

Dim

(L x W) 232 mm x 90 mm

Content

1 pc(s)

Weight

214 g

Width

90 mm

Length

232 mm

Material

Glass

Other

90

TRUE

232 mm

3

FALSE

Other

FALSE

Other

Glass

Clamp mounting

Horizontal and vertical

1308050

> IK10

IP20

FALSE

FALSE

Matt

FALSE

FALSE

68 mm

3

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760499 Siemens Switch product range 3x Frame Delta Glass 5TG12030 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1760499 Siemens Switch product range 3x Frame Delta Glass 5TG12030 1 pc(s)

Description

Power cable pre-assembled type: 6FX5002-5DG01 4x 1.5+(2x1.5) C, Connector Sz. 1 (SINAMICS AC Drive) UL/CSA, DESINA MOTION-CONNECT 500 Dmax=10.8 mm 0 + 0 + 8 + 0

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.52€ 134.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.