• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 3x Frame Delta Metallic 5TG13231 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Attachment: clamp mounting
  • Mounting position: horizontal and vertical
Type

3-way frame

Product type

Switch product range

Switch type component

Frame

Type series

Delta

Factory colour

Metallic

IP20

Dim

(L x W) 224 mm x 82 mm

Content

1 pc(s)

Weight

44 g

Width

82 mm

Length

224 mm

Similar RAL

9007

Material

PVC

Platinum

82

TRUE

224 mm

3

FALSE

Other

FALSE

Thermoplastic

Plastic

Clamp mounting

Horizontal and vertical

9007

> IK10

IP20

FALSE

FALSE

Glossy

FALSE

FALSE

68 mm

3

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760526 Siemens Switch product range 3x Frame Delta Metallic 5TG13231 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1760526 Siemens Switch product range 3x Frame Delta Metallic 5TG13231 1 pc(s)

Description

DELTA style, Intermediate frame, 68x 68 mm for cover plate 55x 55 mm platinum metallic www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.52€ 58.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.