• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 3x Frame Delta White 5TG12031 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Attachment: clamp mounting
  • Mounting position: horizontal and vertical
Type

3-way frame

Product type

Switch product range

Switch type component

Frame

Type series

Delta

Factory colour

White

IP20

Dim

(L x W) 232 mm x 90 mm

Content

1 pc(s)

Weight

212 g

Width

90 mm

Length

232 mm

Similar RAL

9010

Material

Glass

White

90

TRUE

232 mm

3

FALSE

Other

FALSE

Other

Glass

Clamp mounting

Horizontal and vertical

9010

> IK10

IP20

FALSE

FALSE

Glossy

FALSE

FALSE

68 mm

3

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760500 Siemens Switch product range 3x Frame Delta White 5TG12031 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1760500 Siemens Switch product range 3x Frame Delta White 5TG12031 1 pc(s)

Description

DELTA miro glass Frame 5-fold Authentic material black glass 374x 90 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of Siemens-designed parts such as rockers and frames: 1. Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic. 2. The latest colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling fields. 5. More surfaces for multimedia and communication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 139.52€ 133.42*

Accessories

(*All information is plus legal VAT)