• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 2x Insert PG socket (+ lid) Delta Grey 5UB4723 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: wall mounted
Switch type function

PG socket (+ lid)

Product type

Switch product range

Switch type component

Insert

Type series

Delta

Factory colour

Grey

Nominal voltage

250 V

Nominal current

16 A

IP44

Dim

(L x W x H) 75 x 132 x 75 mm

Content

1 pc(s)

Weight

0

Width

132 mm

Length

75 mm

Material

PVC

Depth

54 mm

Height

75 mm

Outlets

2

16 A

250 V

Surface mounted (plaster)

Grey

Other

TRUE

1

FALSE

TRUE

Push-in clamp

Other

2

FALSE

FALSE

TRUE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

FALSE

Plastic

Mounting with claw and screw

7035

Other

FALSE

Glossy

FALSE

TRUE

IP20

70 mm

70 mm

45 mm

0

FALSE

FALSE

FALSE

2

45

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744245 Siemens Switch product range 2x Insert PG socket (+ lid) Delta Grey 5UB4723 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1744245 Siemens Switch product range 2x Insert PG socket (+ lid) Delta Grey 5UB4723 1 pc(s)

Description

instabus EIB Data bus 190/21, 277mm

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.52€ 53.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.