• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 2x Frame Delta Black 5TG12062 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting position: horizontal and vertical
Type

2-way frame

Product type

Switch product range

Switch type component

Frame

Type series

Delta

Factory colour

Black

IP20

Content

1 pc(s)

Weight

125 g

Similar RAL

7016

Material

Glass

Black

TRUE

2

FALSE

Other

FALSE

Other

Glass

Other

Horizontal and vertical

7016

> IK10

IP20

FALSE

FALSE

Matt

FALSE

FALSE

2

2

68 mm

2

2

Documents & Downloads

Datasheet

Datasheet 1760524 Siemens Switch product range 2x Frame Delta Black 5TG12062 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1760524 Siemens Switch product range 2x Frame Delta Black 5TG12062 1 pc(s)

Description

Connection module TP3 32 channels a. 2x33 terminals f. Potential supply Type: Screw terminal without LED, VPE=1 unit 50 pole IDC connector for cable

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.