• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 3x Frame Delta White 5TG1323 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Attachment: clamp mounting
  • Mounting position: horizontal and vertical
Type

3-way frame

Product type

Switch product range

Switch type component

Frame

Type series

Delta

Factory colour

White

IP20

Dim

(L x W) 224 mm x 82 mm

Content

1 pc(s)

Weight

44 g

Width

82 mm

Length

224 mm

Similar RAL

9010

Material

PVC

82

TRUE

224 mm

3

FALSE

Other

FALSE

Thermoplastic

Plastic

Clamp mounting

Horizontal and vertical

9010

> IK10

IP20

FALSE

FALSE

Glossy

FALSE

FALSE

68 mm

3

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760525 Siemens Switch product range 3x Frame Delta White 5TG1323 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1760525 Siemens Switch product range 3x Frame Delta White 5TG1323 1 pc(s)

Description

DELTA style, titanium white Antenna cover plate, 68x 68 mm for RF/TV/SAT connection sockets Hirschmann EDA 3902F www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.52€ 49.42*