• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 3x Frame Delta White 5TG25832 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Attachment: clamp mounting
  • Mounting position: vertical
Type

3-way frame

Product type

Switch product range

Switch type component

Frame

Type series

Delta

Factory colour

White

IP20

Dim

(L x W) 222 mm x 80 mm

Content

1 pc(s)

Weight

31 g

Width

80 mm

Length

222 mm

Similar RAL

1013

Material

PVC

80

TRUE

222 mm

3

FALSE

Other

TRUE

Thermoplastic

Plastic

Clamp mounting

Vertical

1013

> IK10

IP20

FALSE

FALSE

Glossy

FALSE

FALSE

68 mm

3

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1760607 Siemens Switch product range 3x Frame Delta White 5TG25832 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1760607 Siemens Switch product range 3x Frame Delta White 5TG25832 1 pc(s)

Description

C-plug, removable data storage medium for simple device replacement in case of fault, for recording configuration or project engineering and application data, can be used in the following SIMATIC NET products with C-plug slot: SCALANCE X-200, X-300, X-400, S-600, CP443-1 Advanced, CP343-1 Advanced, CP343-1 ERPC, IE/PB Link PNIO, IE/AS-i Link PNIO, DP/AS-i Link Advanced

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.52€ 53.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.