• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 4x Frame Delta Ecru 5TG11240 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Attachment: clamp mounting
  • Mounting position: horizontal and vertical
Type

4-way frame

Product type

Switch product range

Switch type component

Frame

Type series

Delta

Factory colour

Ecru

IP20

Dim

(L x W) 303 mm x 90 mm

Content

1 pc(s)

Weight

249 g

Width

90 mm

Length

303 mm

Material

Steel

90

TRUE

303 mm

4

FALSE

Other

FALSE

Aluminium

Metal

Clamp mounting

Horizontal and vertical

9006

> IK10

IP20

FALSE

FALSE

Glossy

FALSE

FALSE

68 mm

4

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760489 Siemens Switch product range 4x Frame Delta Ecru 5TG11240 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1760489 Siemens Switch product range 4x Frame Delta Ecru 5TG11240 1 pc(s)

Description

WinCC/Web Navigator Upgrade V6.0/V6.1 V7.0 for 3 clients, incl. upgrade Diagnostics client/diagnostics server and Web Load Balancing, Option for WinCC V7.0, runtime software, Single license, License key on USB stick

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 181.52€ 174.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.