• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 4x Frame Delta White 5TG1814 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Attachment: clamp mounting
  • Mounting position: horizontal and vertical
Type

4-way frame

Product type

Switch product range

Switch type component

Frame

Type series

Delta

Factory colour

White

IP20

Dim

(L x W) 293 mm x 80 mm

Content

1 pc(s)

Weight

38 g

Width

80 mm

Length

293 mm

Similar RAL

9010

Material

PVC

Anthracite

80

TRUE

293 mm

4

FALSE

Other

FALSE

Thermoplastic

Plastic

Clamp mounting

Horizontal and vertical

9010

> IK10

IP20

FALSE

FALSE

Glossy

FALSE

FALSE

68 mm

4

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1760595 Siemens Switch product range 4x Frame Delta White 5TG1814 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1760595 Siemens Switch product range 4x Frame Delta White 5TG1814 1 pc(s)

Description

DELTA style, titanium white Rocker switch with window w. symbol Light for pushbutton, 68x 68 mm

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.52€ 53.42*