• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 5x Frame Delta Aluminium (metallic) 5TG11151 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Attachment: clamp mounting
  • Mounting position: horizontal and vertical
Type

5-way frame

Product type

Switch product range

Switch type component

Frame

Type series

Delta

Factory colour

Aluminium (metallic)

IP20

Dim

(L x W) 374 mm x 90 mm

Content

1 pc(s)

Weight

95 g

Width

90 mm

Length

374 mm

Similar RAL

9006

Material

Wood

Titanium

90

TRUE

374 mm

5

FALSE

Other

FALSE

Other

Wood

Clamp mounting

Horizontal and vertical

9006

> IK10

IP20

FALSE

FALSE

Glossy

FALSE

FALSE

68 mm

5

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760481 Siemens Switch product range 5x Frame Delta Aluminium (metallic) 5TG11151 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1760481 Siemens Switch product range 5x Frame Delta Aluminium (metallic) 5TG11151 1 pc(s)

Description

SINAMICS G120 POWER MODULE PM250 WITH BUILT IN CL. A FILTER POSSIBILITY OF REGENERATION 3AC380-480V +10/-10% 47-63HZ OUTPUT HIGH OVERLOAD: 18,5KW FOR 200% 3S,150% 57S,100% 240S AMBIENT TEMP 0 TO +50 DEG C OUTPUT LIGHT OVERLOAD: 22KW FOR 150% 3S,110% 57S,100% 240S AMBIENT TEMP 0 TO +40 DEG C 512 X 275 X 204 (HXWXD), FSD PROTECTION IP20 WITHOUT CONTROL UNIT AND BOP

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.52€ 75.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.