• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 5x Frame Delta Metallic 5TG13251 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Fastening method: Clamp fasteningMounting position: Horizontal and vertical
Type

5-way frame

Product type

Switch product range

Switch type component

Frame

Type series

Delta

Factory colour

Metallic

IP20

Dim

(L x W) 366 mm x 82 mm

Content

1 pc(s)

Weight

65 g

Width

82 mm

Length

366 mm

Similar RAL

9007

Material

PVC

Platinum

82

TRUE

366 mm

5

FALSE

Other

FALSE

Thermoplastic

Plastic

Clamp mounting

Horizontal and vertical

9007

> IK10

IP20

FALSE

FALSE

Glossy

FALSE

FALSE

68 mm

5

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760529 Siemens Switch product range 5x Frame Delta Metallic 5TG13251 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1760529 Siemens Switch product range 5x Frame Delta Metallic 5TG13251 1 pc(s)

Description

Pin busbar, 16 mm2 connection: 12x 1-phase according to UL 489, 480Y/277V for LS 5SJ4...-.HG Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.52€ 83.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.