• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Cover Blind Silver 5TG1767 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation type: flush-mounted
Switch type function

Blind

Product type

Switch product range

Switch type component

Cover

Factory colour

Silver

IP20

Dim

(L x W) 65 mm x 65 mm

Content

1 pc(s)

Width

65 mm

Length

65 mm

Material

PVC

Flush mounted (plaster)

Central cover plate

Silver

TRUE

FALSE

UAE/IAE (ISDN)

Other

Bottom

FALSE

Thermoplastic

Without indication field

1

Plastic

Mounting with screw

FALSE

9006

FALSE

FALSE

FALSE

Glossy

IP20

65 mm

65 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753310 Siemens Switch product range Cover Blind Silver 5TG1767 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1753310 Siemens Switch product range Cover Blind Silver 5TG1767 1 pc(s)

Description

signal cable pre-assembled (absolute encoder in motor) 3x 2x 0.14+4x 0.14+2x0.5+4x 0.23 C UL/CSA, DESINA MOTION-CONNECT 500 Dmax=9.9 mm TYPE: 6FX5002-2EQ10 LENGTH (M) = 0 + 10 + 2 + 0

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.52€ 56.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.