• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Cover Delta White 5TC9226 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Switch type function

Cover

Product type

Switch product range

Type series

Delta

Factory colour

White

IP20

Content

1 pc(s)

Material

PVC

White

Other

TRUE

Other

Other

Thermoplastic

Plastic

Other

Various symbols

FALSE

9010

> IK10

FALSE

FALSE

Glossy

IP20

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754291 Siemens Switch product range Cover Delta White 5TC9226 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1754291 Siemens Switch product range Cover Delta White 5TC9226 1 pc(s)

Description

ALPHA 400/630 DIN, general distributor accessories, Partition wall vertical, H=300

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.52€ 67.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.