• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Cover Delta White 5TG2543 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation type: flush-mounted
Switch type function

Cover

Product type

Switch product range

Type series

Delta

Factory colour

White

IP20

Dim

(L x W) 55 mm x 55 mm

Content

1 pc(s)

Weight

0

Width

55 mm

Length

55 mm

Material

PVC

Flush mounted (plaster)

Central cover plate

TRUE

FALSE

UAE/IAE (ISDN)

Other

Bottom

FALSE

Thermoplastic

Without indication field

1

Plastic

Mounting with screw

FALSE

1013

FALSE

FALSE

FALSE

Glossy

IP20

55 mm

55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699046 Siemens Switch product range Cover Delta White 5TG2543 1 pc(s)

Datasheet 1699046 Siemens Switch product range Cover Delta White 5TG2543 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1699046 Siemens Switch product range Cover Delta White 5TG2543 1 pc(s)

Description

Fixed-mounted circuit breaker 3-pole, Size 1 In=1250 A up to 690 V, 50/60 Hz AC Icu=65 kA at 500 V with ready to close signaling switch with mechanical lockout device with tripped signaling switch with tripped indicators Connection top horizontal bottom horizontal Overcurrent release AZN Version B Setting range 500...1250 A With manual operating mechanism with memory with mechanical calling With 1st auxiliary release Undervoltage release "RC" F8 AC 220...240V With delay without 2nd auxiliary release Switch position-depending auxiliary current switches 2 NC+2 NO

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.52€ 39.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.