• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Cover Delta White 5TG4830 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Switch type function

Cover

Product type

Switch product range

Type series

Delta

Factory colour

White

IP20

Dim

(L x W) 68 mm x 68 mm

Content

1 pc(s)

Width

68 mm

Length

68 mm

Material

PVC

White

Hotel card

TRUE

Other

Other

Thermoplastic

Plastic

Screw mounting

FALSE

9010

> IK10

FALSE

FALSE

Glossy

IP20

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749370 Siemens Switch product range Cover Delta White 5TG4830 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1749370 Siemens Switch product range Cover Delta White 5TG4830 1 pc(s)

Description

SIPLUS S7-300 CPU 317F-2PN/DP -25...+60 °C with conformal coating Based on 6ES7317-2FK14-0AB0 . Central processing unit with 1.5 MB work memory, 1st interface MPI/DP 12Mbit/ s, 2nd interface Ethernet PROFINET, with 2-port switch, Micro Memory Card required SIPLUS S7-300 Central processing unit CPU 317F-2 PN/DP 1.5 MB -25 ... +60 °C with conformal coating based on 6ES7317-2FK14-0AB0

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.52€ 108.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.